• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 830378 Setscrew M5 10 mm Polyamide 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

144 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grub screws with internal hexagon DIN 913 polyamide

  • M5 x10 mm
  • Plastic/polyamide

Our service for you

  • A blank wooden and metal clapperboard with a black slate and white lines for marking.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Setscrew

Material

Polyamide

Thread size

M5

Length

10 mm

Drive

Hex socket (Allen)

Content

10 pc(s)

Material (details)

Plastic/polyamide

Thread size

M5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830378 TOOLCRAFT 830378 Setscrew M5 10 mm Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)