• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 839851 Grub screw M6 10 mm Steel 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grub screws with hexagon socket and cutting ring DIN 916

  • ISO 4029
  • DIN 916
  • M6

Our service for you

  • The image depicts a white pencil with an eraser, pointing to the right. The pencil serves as a symbol for writing or drawing.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M6

DIN standard

DIN 916

Length

10 mm

Drive

Hex socket (Allen)

Content

20 pc(s)

ISO standard

ISO 4029

Material (details)

Hard · 45 H

Type

Cup point

Thread size

M6

Standards

ISO 4029

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839851 TOOLCRAFT 839851 Grub screw M6 10 mm Steel 20 pc(s)

More interesting products

(*All information is plus legal VAT)