• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 886281 Setscrew M3 6 mm Steel 20 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.79 / piece)
€ 5.99
-70 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grub screws with female hexagon and flat point DIN 913

  • M3 x 6 mm
  • 45 H
  • Black.

Our service for you

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M3

Length

6 mm

Drive

Hex socket (Allen)

Content

20 pc(s)

ISO standard

ISO 4027

Material (details)

45 H · Black.

Thread size

M3

Standards

ISO 4027

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886281 TOOLCRAFT 886281 Setscrew M3 6 mm Steel 20 pc(s)

More interesting products

(*All information is plus legal VAT)