
Highlights & Details
Soldering iron set
- Economical starter set
- Adjustable 60W soldering iron
- Including extensive accessories
Technical specifications
- Product type
Soldering iron kit
- Max. power
60 W
- Min. temperature
+200 °C
- Max. temperature
+450 °C
- Solder tip type
Pencil-shaped
- Soldering iron features
+ solder
+ soldering tip
+ tray
+ desoldering pump
+ Third Hand
- Operating voltage
230 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2207998 TOOLCRAFT Adjustable Starter Set Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + solder, + soldering tip, +
User & Safety Instructions
User & Safety Instructions 2207998 TOOLCRAFT Adjustable Starter Set Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + solder, + soldering tip, +
Conformity certificate
Conformity certificate 2207998 TOOLCRAFT Adjustable Starter Set Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + solder, + soldering tip, +
Security datasheet
Security datasheet 2207998 TOOLCRAFT Adjustable Starter Set Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + solder, + soldering tip, +
Warranty Terms
Warranty Terms 2207998 TOOLCRAFT Adjustable Starter Set Soldering iron kit 230 V 60 W Pencil-shaped +200 - +450 °C + solder, + soldering tip, +
Signal word
GHS / H Statements
- H 413: May cause long-lasting harmful effects to aquatic life
GHS / P Statements
- P 273: Avoid release into the environment
- P 501: Dispose of contents/container at …
Description
This text is machine translated.
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















