• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ALG-1000 / TAWB-200 Battery pack charger

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger 20 V 2.3 A

  • Device from the TOOLCRAFT replacement battery system TAWB-200 - a battery for many different tools
  • No self-discharge, no memory effect, short charging times
  • On a label, it reads: '100-240V 50/60 Hz', which indicates the electrical voltage and frequency.
  • 'Charging time' is represented by a battery symbol showing '4.0Ah'. Underneath is the charging time '120 mins'.
  • Illustration of a battery indicator with the text 'Charging time 60 mins, 2.0Ah', showing a charging capacity of 2.0 ampere-hours in 60 minutes.

Technical specifications

Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

2.3 A

Operating voltage

20 V DC

Dim

(L x W) 190 mm x 120 mm

Charging slots

1

Operating voltage

100 - 240 V

Features

w/o battery

Weight

0.4 kg

Width

120 mm

Length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881811 TOOLCRAFT ALG-1000 / TAWB-200 Battery pack charger

User & Safety Instructions 1881811 TOOLCRAFT ALG-1000 / TAWB-200 Battery pack charger

Conformity certificate

Conformity certificate 1881811 TOOLCRAFT ALG-1000 / TAWB-200 Battery pack charger

Description

The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.

The TOOLCRAFT battery packs and chargers for voltage/power supply of (2.3 A) 20-volt power tools of the TOOLCRAFT TAWB-200 series.

This text is machine translated.

Features

  • Charging time 2.0 Ah: 60 min.
  • Charging time 4.0 Ah: 120 min.

Hints

Rechargeable battery not included in delivery! Please order separately (BN 1881810, 1881809)

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.