• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7165920 ALG-1100 Dual charger 20 V 4.5 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual charger 20 V 4.5 A

  • Charges two batteries simultaneously

Technical specifications

Product type

Battery pack charger

Charging current (max.)

4.5 A

Operating voltage

240 V

Dim

(L x W) 210 mm x 140 mm

Charging slots

2

Features

w/o battery

Weight

0.7 kg

Width

140 mm

Length

210 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388640 TOOLCRAFT TO-7165920 ALG-1100 Dual charger 20 V 4.5 A

User & Safety Instructions 2388640 TOOLCRAFT TO-7165920 ALG-1100 Dual charger 20 V 4.5 A

Warranty Terms

Warranty Terms 2388640 TOOLCRAFT TO-7165920 ALG-1100 Dual charger 20 V 4.5 A

Description

Features

  • Voltage: 100-240 V
  • Power: 225 W
  • Charging current: 2.3 A - 4.5 A x 2
  • Charging time: 30 min for 2.0 Ah battery, 60 min for 4.0 Ah battery, 80 min for 5.0 Ah battery
  • Operating temperature and humidity: 0 - 40 ºC, 0 - 90 %
  • Storage temperature and humidity: -20 - 85 ºC, 0 - 95 %

Scope of delivery

  • Main unit

What kind of Tool Battery Chargers are you looking for?