• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ASP-226 Vacuum pipette (Ø x H) 12 mm x 136.5 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

501 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT ASP-226 Manual Vacuum Suction Pen

  • Simple operation
  • Strong absorption
  • Suitable for desoldering
  • Includes curved suction nozzle, straight suction nozzle and 3x suction cups

Technical specifications

Product type

Vacuum pipette

Temperature range

0 °C - 40 °C

Dim

(Ø x H) 12 mm x 136.5 mm

Weight

25 g

Height

136.5 mm

(Ø)

12 mm

Compatible with

Toolcraft

Tip size

3 mm

7 mm

5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798028 TOOLCRAFT ASP-226 Vacuum pipette (Ø x H) 12 mm x 136.5 mm 1 pc(s)

Description

For a quick suction of small electronic components such as ICs and SMDs suitable suction pin. Soft suction cups provide a strong suction power and protect sensitive components against damage.

This text is machine translated.

Features

  • Vacuum suction pen designed for picking up small electronic components such as ICs and SMDs
  • Soft suction cups offer strong suction power to prevent damage to sensitive parts

Scope of delivery

  • Vacuum suction pen
  • Curved nozzle
  • Straight nozzle
  • 2x Suction cup (3 mm)
  • 2x Suction cup (7 mm)
  • 2x Suction cup (10 mm)
  • Manual

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)