• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Assortment box (L x W x H) 370 x 286 x 70 mm No. of compartments: 15 variable compartments Content 2 pc(s)

1/5
Packaging type
Box
Product type
Assortment box
Compartments
15
Material
PP
Length
370 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box 370 x 286 x 140 mm set of 2

  • Up to 15 adjustable compartments per assortment box
  • Boxes can be connected with clip
  • Transparent lid

Technical specifications

  • Orgainizer Box X 2pcs
  • Production dimensions for 2 pcs:
  • 370 x 286 x 140 mm
  • Production weight for 2 pcs:
  • 1500 g
Packaging type

Box

Product type

Assortment box

Type

TO-7564998

Features

variable compartments

Compartments

15

Compartments (W x H x D)

370 mm

Material

PP

Factory colour

Black

Yellow

Lid colour

Transparent

Length

370 mm

Width

286 mm

Height

70 mm

Dim

(L x W x H) 370 x 286 x 70 mm

Weight

1500 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521666 TOOLCRAFT Assortment box (L x W x H) 370 x 286 x 70 mm No. of compartments: 15 variable compartments Content 2 pc(s)

Description

Robust assortment boxes made of impact-resistant polypropylene with adjustable dividers. Integrated carrying handle and stable snap locks.

*Dimensions and weight for 2 SET assortment boxes

Scope of delivery

  • 2x Sortimentskasten

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)