
Highlights & Details
- 20 V
Technical specifications
- Product type
Cordless jigsaw
- Features
incl. rechargeables
incl. charger
- Battery voltage
20 V
- Battery capacity
2.0 Ah
- Cutting depth (max.) (wood)
25.4 mm
- Cutting depth (max.) (steel)
8 mm
- Saw blade length
65 mm
- Dim
(L x W x H) 260 x 260 x 190 mm
- Length
260 mm
- Width
260 mm
- Height
190 mm
- Weight
1.949 kg
- Weight, information
without rechargeable battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998994 TOOLCRAFT AST-65 Cordless jigsaw 2489339+2885942 incl. rechargeables, incl. charger 20 V 2.0 Ah
User & Safety Instructions 2998994 TOOLCRAFT AST-65 Cordless jigsaw 2489339+2885942 incl. rechargeables, incl. charger 20 V 2.0 Ah
User & Safety Instructions 2998994 TOOLCRAFT AST-65 Cordless jigsaw 2489339+2885942 incl. rechargeables, incl. charger 20 V 2.0 Ah
Conformity certificate
Conformity certificate 2998994 TOOLCRAFT AST-65 Cordless jigsaw 2489339+2885942 incl. rechargeables, incl. charger 20 V 2.0 Ah
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










