• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Biscuit joints 58 mm Stainless steel 1066650 25 pc(s) (Ø x L) 14 mm x 58 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Washers

Our service for you

Technical specifications

Product type

Biscuit joints

Dim

(Ø x L) 14 mm x 58 mm

Material

Stainless steel

Content

25 pc(s)

DIN standard

DIN 1052

Material properties

A2

Length

58 mm

(Ø)

14 mm

Material (details)

A2 stainless steel

Type

DIN 1052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066650 TOOLCRAFT Biscuit joints 58 mm Stainless steel 1066650 25 pc(s) (Ø x L) 14 mm x 58 mm

Description

Features

  • DIN 1052 A2 discs for Wood connectors strength, round design dimensions: 14 x 58 x 6