• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Biscuit joints Steel 135691 50 pc(s) (Ø) 14 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

TOOLCRAFT Washer DIN 1052 Steel (50 pcs)

Our service for you

Technical specifications

Product type

Biscuit joints

Dim

(Ø) 14 mm

Material

Steel

Content

50 pc(s)

DIN standard

DIN 1052

(Ø)

14 mm

Dimensions

d/d2/s/h ///

Material (details)

Steel

Type

DIN 1052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135691 TOOLCRAFT Biscuit joints Steel 135691 50 pc(s) (Ø) 14 mm

Description

This text is machine translated.

DIN 1052 steel discs for Wood connectors strength, round design dimensions: 14 x 58 x 6

Scope of delivery

  • 50 x DIN 1052.

More interesting products

(*All information is plus legal VAT)