• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Connector 100 mm Steel (galvanized) 890734 1 pc(s) (L x W x H) 100 x 16 x 2 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection plate

Our service for you

Technical specifications

Product type

Connector

Dim

(L x W x H) 100 x 16 x 2 mm

Material

Steel (galvanized)

Content

1 pc(s)

Width

16 mm

Height

2 mm

Length

100 mm

Material (details)

Steel, yellow galvanised

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890734 TOOLCRAFT Connector 100 mm Steel (galvanized) 890734 1 pc(s) (L x W x H) 100 x 16 x 2 mm

More interesting products

(*All information is plus legal VAT)