• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Hex spacer bolt 8 mm Steel (galvanized) 149942 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex bolts

Our service for you

Technical specifications

Product type

Hex spacer bolt

Material

Steel (galvanized)

Content

100 pc(s)

Thread size

M3

Material properties

zinc galvanized

Length

8 mm

Material (details)

Electrogalvanised steel

Type

Hex bolts

Documents & Downloads

Datasheet

Datasheet 149942 TOOLCRAFT Hex spacer bolt 8 mm Steel (galvanized) 149942 100 pc(s)

User & Safety Instructions

User & Safety Instructions 149942 TOOLCRAFT Hex spacer bolt 8 mm Steel (galvanized) 149942 100 pc(s)

Description

This text is machine translated.

Article 88086 St. galvanised hexagon bolts with internal and external thread dimensions: M3 x 8 / 6

Scope of delivery

  • 100 x hex bolts.

More interesting products

(*All information is plus legal VAT)