• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Portective caps 9.5 mm Plastic M 5 889682 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

521 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.27 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Korrex protective caps for hexagonal nuts

Our service for you

Technical specifications

Product type

Portective caps

Material

Plastic

Content

1 pc(s)

Thread size

M5

Length

9.5 mm

Material (details)

Plastic

Thread size

M 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889682 TOOLCRAFT Portective caps 9.5 mm Plastic M 5 889682 1 pc(s)

Description

Plastic · White · 605- M 5 x 9.5.

This text is machine translated.

Features

  • Plastic
  • White
  • 605- M 5 x 9.5.

More interesting products

(*All information is plus legal VAT)