• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 75 x 200 Perfboard 200 mm Steel 889600 1 pc(s) (L x W) 200 mm x 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Perfboard

Dim

(L x W) 200 mm x 75 mm

Material

Steel

Content

1 pc(s)

Width

75 mm

Length

200 mm

Material (details)

Steel

Number

1 pc(s)

Type

80 x 200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889600 TOOLCRAFT 75 x 200 Perfboard 200 mm Steel 889600 1 pc(s) (L x W) 200 mm x 75 mm

More interesting products

(*All information is plus legal VAT)