• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Perfboard 200 mm Steel 890718 1 pc(s) (L x W x H) 200 x 38 x 2 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Perfboard

Dim

(L x W x H) 200 x 38 x 2 mm

Material

Steel

Content

1 pc(s)

Width

38 mm

Height

2 mm

Length

200 mm

Material (details)

Steel

Number

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890718 TOOLCRAFT Perfboard 200 mm Steel 890718 1 pc(s) (L x W x H) 200 x 38 x 2 mm

More interesting products

(*All information is plus legal VAT)