• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Screw cover Plastic M5 889679 1 pc(s) h/tmax/s //

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ribe-Käpi for inner hexagonal screws M5

Our service for you

Technical specifications

Product type

Screw cover

Dim

h/tmax/s //

Material

Plastic

Content

1 pc(s)

DIN standard

DIN 912

DIN 6912

Dimensions

h/tmax/s //

Material (details)

Plastic

Thread size

M5

Certification marks

ISO 4762

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889679 TOOLCRAFT Screw cover Plastic M5 889679 1 pc(s) h/tmax/s //

Description

Features

  • DIN 912
  • DIN 6912
  • ISO 4762
  • Plastic
  • Grey
  • M5

More interesting products

(*All information is plus legal VAT)