• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT BLITZSCHNELL Superglue SG15.F50 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 189.80)
€ 14.99
-37 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

second adhesive very fast

  • Stick in 1 second
  • For a very fast gluing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

rubber (EPDM), plastic, steel and metals

Product type

Superglue

Not suitable for

PP, PE, ptfe, Styropor, synthetic fabrics and autorear view mirrors

Material suitability

Rubber

Plastic

Steel

Metal

EPDM rubber

Content

50 g

Factory colour

Colourless

Documents & Downloads

Security datasheet

Security datasheet 890556 TOOLCRAFT BLITZSCHNELL Superglue SG15.F50 50 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

universal second adhesives for the extremely fast gluing of most diverse materials. Sticks in less than 1 second bombenfest. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.

More interesting products

(*All information is plus legal VAT)