• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT BLITZSCHNELL Superglue TC-SKBL20G 20 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 324.50)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT to second adhesives very fast

  • stick in 1 second for a very fast gluing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

rubber (EPDM), plastic, steel and metals

Product type

Superglue

Not suitable for

PP, PE, ptfe, Styropor, synthetic fabrics and autorear view mirrors

Material suitability

Plastic

Steel

Metal

Rubber

EPDM rubber

Type

Super Glue

Content

20 g

Factory colour

Colourless

Documents & Downloads

Information

Information 886535 TOOLCRAFT BLITZSCHNELL Superglue TC-SKBL20G 20 g

Security datasheet

Security datasheet 886535 TOOLCRAFT BLITZSCHNELL Superglue TC-SKBL20G 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

for extremely fast gluing