• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Conical knobs Steel (galvanized) 105339 1 pc(s) (Ø) 100 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conical handles

Our service for you

Technical specifications

Product type

Conical knobs

Dim

(Ø) 100 mm

Material

Steel (galvanized)

Content

1 pc(s)

DIN standard

DIN 99

(Ø)

100 mm

Material (details)

Steel

Type

Conical handles DIN 99

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105339 TOOLCRAFT Conical knobs Steel (galvanized) 105339 1 pc(s) (Ø) 100 mm

Description

This text is machine translated.

DIN 99 galvanised steel form N cone handles N grip, i.e. thread inclined handle axis dimensions: N100 M12

Scope of delivery

  • 1x cone handle DIN 99.