• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Conical knobs Steel 105332 1 pc(s) (Ø) 80 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Conical handles

Our service for you

Technical specifications

Product type

Conical knobs

Dim

(Ø) 80 mm

Material

Steel

Content

1 pc(s)

DIN standard

DIN 99

(Ø)

80 mm

Material (details)

Steel

Type

Conical handles DIN 99

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105332 TOOLCRAFT Conical knobs Steel 105332 1 pc(s) (Ø) 80 mm

Description

This text is machine translated.

DIN 99 steel form N cone handles N grip, i.e. thread inclined handle axis dimensions: N80 M10

Scope of delivery

  • 1x cone handle DIN 99.

More interesting products

(*All information is plus legal VAT)