• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Decorative caps 12 mm Plastic TO-5455377 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KORREX protective caps for screws - article 88497 black plastic ends with the hexagonal nuts dimensions: 606-M6x12

Our service for you

Technical specifications

Product type

Decorative caps

Material

Plastic

Content

100 pc(s)

Thread size

6 mm

Length

12 mm

ART standard

88497

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818459 TOOLCRAFT Decorative caps 12 mm Plastic TO-5455377 100 pc(s)

Description

Scope of delivery

  • 100 St. Korrex protective caps
  • This text is machine translated.