• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Decorative caps 31 mm Plastic TO-5455392 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KORREX protective caps for screws - article 88497 black plastic ends with the hexagonal nuts dimensions: 620-M20 x 31

Our service for you

Technical specifications

Product type

Decorative caps

Material

Plastic

Content

50 pc(s)

Thread size

20 mm

Length

31 mm

ART standard

88497

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818464 TOOLCRAFT Decorative caps 31 mm Plastic TO-5455392 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Korrex protective caps
  • This text is machine translated.