• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Epoxy 5 Min. Two-component adhesive TC-EPO5-24 25 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 332.92)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for registered customers
14-day return policy included

Highlights & Details

5 min - epoxide adhesive

  • Fast curing clear epoxy adhesive
  • 100% reactive, does not contain solvents
  • Good, strong resistance to solvents
  • Works down to -40°C
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, ferrite, ceramic(s), marble, glass, concrete, wood and plastics (polyester, ABS, polycarbonate)

Product type

Two-component adhesive

Not suitable for

Polyethylenes, ptfe and silicone

Viscosity

8000 -100000

Processing time

5 min

Material suitability

Metal

Ceramic

Glass

Concrete

Wood

Plastic

Heat resistance

-40 to 93 °C

Content

25 ml

Documents & Downloads

Datasheet

Datasheet 886519 TOOLCRAFT Epoxy 5 Min. Two-component adhesive TC-EPO5-24 25 ml

User & Safety Instructions

User & Safety Instructions 886519 TOOLCRAFT Epoxy 5 Min. Two-component adhesive TC-EPO5-24 25 ml

Security datasheet

Security datasheet 886519 TOOLCRAFT Epoxy 5 Min. Two-component adhesive TC-EPO5-24 25 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Two-components adhesive in a practical double syringe. This always ensures an accurate dosage of resin and hardener when applying. Suitable for bonding metals, fabrics, ceramics, wood, glass and concrete and combinations of these.

Features

  • Highly flexible and structural adhesive with good peel and shock resistance
  • Resistant to water, oil and fuel.

Scope of delivery

  • Epoxy Adhesive 24 g
  • Incl. 1 static mixer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)