• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-EPO60-24 Two-component adhesive TC-EPO60-24 25 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 353.75)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

60 Min - epoxide adhesive

  • Fast curing clear epoxy adhesive
  • 100% reactive, does not contain solvents
  • Good, strong resistance to solvents
  • Works down to -40°C
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Metals, ferrite, ceramic(s), marble, glass, concrete, wood and plastics (polyester, ABS, polycarbonate)

Product type

Two-component adhesive

Not suitable for

Polyethylenes, ptfe and silicone

Processing time

60 min

Material suitability

Metal

Ceramic

Glass

Concrete

Wood

Plastic

Heat resistance

-40 to +120 °C

Content

25 ml

Documents & Downloads

Security datasheet

Security datasheet 886520 TOOLCRAFT TC-EPO60-24 Two-component adhesive TC-EPO60-24 25 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …
  • P 264: Rinse … thoroughly after use
  • P 310: Contact Poison Control Center or seek medical advice immediately

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Two-components adhesive in a practical double syringe. This always ensures an accurate dosage of resin and hardener when applying. Suitable for bonding metals, fabrics, ceramics, wood, glass and concrete and combinations of these.

Features

  • Highly flexible and structural adhesive with good peel and shock resistance
  • Resistant to water, oil and fuel.

Scope of delivery

  • Epoxy Adhesive 24 g
  • Incl. 1 static mixer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)