• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HF-2,0-45 Soldering tip Bevelled 45° Tip size 2 mm Tip length 17 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 9.99
-67 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Bevelled 45°

Product type

Soldering tip

Compatible with

Toolcraft

Type

HF-2,0-45

Tip size

2 mm

Tip length

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665141 TOOLCRAFT HF-2,0-45 Soldering tip Bevelled 45° Tip size 2 mm Tip length 17 mm Content 1 pc(s)

Description

Tip for HF soldering station and piston, suitable for (B/N 1662035/1662036/1626065/1626066)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 44.28*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)