• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KKT-5BB Soldering tip Pencil-shaped Tip size 5 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Pencil-shaped

Product type

Soldering tip

Compatible with

Toolcraft

Type

KKT-5BB

Compatible with (details)

Soldering piston Switcher 15 / 30 W

Tip size

5 mm

(Ø)

5 mm

Width

5.0 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588297 TOOLCRAFT KKT-5BB Soldering tip Pencil-shaped Tip size 5 mm Content 1 pc(s)

Description

Suitable for soldering piston Switcher 15 / 30 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 49.48*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)