• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering tip Chisel-shaped Tip size 6 mm Tip length 75 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Toolcraft

Type

588084

Compatible with (details)

HAND SOLDERING IRON 230 V/AC/60 W.

58 81 82

Tip size

6 mm

Tip length

75 mm

(Ø)

6 mm

Length

75 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588084 TOOLCRAFT Soldering tip Chisel-shaped Tip size 6 mm Tip length 75 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 44.78*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)