
1/9
LED industrial light
Black-red
SMD LED
20 W
230 V
n.rel.
56
Rotatable
Handle
Folding
2000 lm
Yes
20 kWh/1000h
804 g
Neutral white
4000 K
224.5 mm
150 mm
77 mm
IP54 (body)
IP44 (plug)
2 m
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2614577 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731
User & Safety Instructions 2614577 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731
Conformity certificate 2614577 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731
Warranty Terms 2614577 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731
The necessary accessories are required to use the article as described.