• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT LED-work lamp 20 W 2 pcs

  • Folding and adjustable work lamp
  • Rotating lamp
  • With handle and hook
  • Splash proof (IP54)
  • 2 brightness levels (50% and 100%)
  • 2 m power cord
  • Luminous flux: 2000 lm

Our service for you

Technical specifications

Product type

LED industrial light

Factory colour

Black-red

Bulb type

SMD LED

20 W

Operating voltage

230 V

n.rel.

No. of bulbs

56

Features

Rotatable

Handle

Folding

Yes

Energy consumption

20 kWh/1000h

Weight

804 g

Colour

Neutral white

4000 K

Height

224.5 mm

Length

150 mm

Depth

77 mm

IP54 (body)

IP44 (plug)

Feed length

2 m

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533071 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731

User & Safety Instructions 3533071 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731

Conformity certificate

Conformity certificate 3533071 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731

Warranty Terms

Warranty Terms 3533071 TOOLCRAFT LED industrial light 20 W Neutral white TO-7843731

Description

The TOOLCRAFT industrial light with latest SMD-LED technology and adjustable light ensures maximum working comfort in the workshop, garage or at the construction site. The emitter is splash-proof thanks to the IP44 and IP54 certification and enables safe use in outdoor activities. The 20 watt work light offers two brightness levels. With practical handle and hook.

This text is machine translated.

Features

  • Slim and compact design
  • Splash proof (IP54)
  • 2 brightness levels (50 % and 100 %)
  • 2 m power cord.

Scope of delivery

  • 2x work light with power cord
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.