• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M2*8 D963-4.8:A2K 194818 Countersunk screws M2 8 mm Slot DIN 963 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel DIN 963 Countersunk screw with Slot

Our service for you

  • A linear light bulb in a fitting, on a plain white background.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Steel

Length

8 mm

Thread size

M2

Material properties

zinc plated

Head shape

Countersunk

Thread size

M 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521877 TOOLCRAFT M2*8 D963-4.8:A2K 194818 Countersunk screws M2 8 mm Slot DIN 963 Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)