• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M3*10 D464-5.8:A2K 194769 Knurl head screws M3 10 mm DIN 464 Steel zinc galvanized 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A metal bolt with a flat washer at the end, used for fixing or connecting components in machinery.

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

10 pc(s)

Material

Steel

Length

10 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Knurl head

Thread size

M 3

Documents & Downloads

Datasheet

Datasheet 521886 TOOLCRAFT M3*10 D464-5.8:A2K 194769 Knurl head screws M3 10 mm DIN 464 Steel zinc galvanized 10 pc(s)

User & Safety Instructions

User & Safety Instructions 521886 TOOLCRAFT M3*10 D464-5.8:A2K 194769 Knurl head screws M3 10 mm DIN 464 Steel zinc galvanized 10 pc(s)

More interesting products

(*All information is plus legal VAT)