• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M6 D1587-POLY 194793 Hex cap nuts M6 Plastic 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

93 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.79 / piece)
€ 4.79
-42 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hex cap nuts

Material

Plastic

Thread size

M6

Content

10 pc(s)

Spanner size

10

Depth

8.29 mm

Height

12 mm

Dimensions

h/tmax/s 12/8.29/10

Thread size

M 6

Documents & Downloads

Datasheet

Datasheet 521733 TOOLCRAFT M6 D1587-POLY 194793 Hex cap nuts M6 Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 521733 TOOLCRAFT M6 D1587-POLY 194793 Hex cap nuts M6 Plastic 10 pc(s)

More interesting products

(*All information is plus legal VAT)