• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Magnetic bit holder 60 mm 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

611 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6.3 mm (1/4") bit holder with magnet 60 mm

  • Magnetic
  • Quick and easy bit change
  • Chrome vanadium steel

Our service for you

Technical specifications

Product type

Magnetic bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

60 mm

Features

Magnetic

Content

1 pc(s)

Material

Chromium-vanadium steel

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306247 TOOLCRAFT Magnetic bit holder 60 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 2306247 TOOLCRAFT Magnetic bit holder 60 mm 1/4" (6.3 mm)

Description

The TOOLCRAFT Magnetic bit holder is equipped with a 6.3 mm (1/4") inner hexagonal quick change admission for bits. The bit holder has a length of 50 mm. Due to the strong magnet is a secure hold of the bits is ensured.

Features

  • Fast Drive and change admission of bits
  • Suitable for almost all cordless screwdriver and drill machines of the permanent magnet holding bit and screw securely in place.
  • Consumption: 6.3 mm (1/4") hexagonal recording.

Scope of delivery

  • Bit holder

More interesting products

(*All information is plus legal VAT)