• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 889/4/1 K Rapidaptor Quick-release bit holder 50 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

889/4/1K Rapidaptor Universal Holder with magnet

  • For rapid bit change
  • With strong permanent magnet
  • The quick-release chuck enables the inserting or releasing of a bit with only one hand

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

50 mm

Dim

(L x W x H) 50 x 150 x 50 mm

Features

Magnetic

Weight

0.1388 kg

Content

1 pc(s)

Material properties

magnetic

Width

150 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824877 Wera 889/4/1 K Rapidaptor Quick-release bit holder 50 mm 1/4" (6.3 mm)

Information

Information 824877 Wera 889/4/1 K Rapidaptor Quick-release bit holder 50 mm 1/4" (6.3 mm)

Description

For lightning-fast bit change - even with just one hand.

Features

  • Rapid-In. Self-Lock. Rapid-Out. Rapid-spin. For 6.3 mm (1/4")-bits to DIN 3126-C 6.3 and E 6.3 and Wera Items 1 and 4.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)