• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Quick-release bit holder 65 mm 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

573 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick change bit holder 6.3 mm (1/4")

  • Magnetic
  • Locking mechanism
  • Chromium-vanadium special steel

Our service for you

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

65 mm

Features

Magnetic

Content

1 pc(s)

Material

Aluminium

Chromium-vanadium steel

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614135 TOOLCRAFT Quick-release bit holder 65 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 1614135 TOOLCRAFT Quick-release bit holder 65 mm 1/4" (6.3 mm)

Description

The Toolcraft Quick change bit holder with permanent magnet is suitable for 1/4" bits with hexagonal shaft. The bits can be easily, quickly and safely. The connection is released by pulling the sleeve.

This text is machine translated.

Features

  • Permanent magnet for fixing the screw
  • Quick-change function and locking mechanism
  • For 1/4" bits with hexagon drive
  • Suitable for manual operation, battery-operated screwdriver and drill machines
  • Ideally suitable for screw joints in trade and industry
  • Chromium-vanadium special steel.

Scope of delivery

  • 1 x bit holder

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)