
Number
Highlights & Details
Rotating Monitor Stand (Ø 25 cm)
- Carries loads of up to 60 kg
- Suitable for PC screen bases with diameters of up to 25 cm.
- 180-degree rotation in both directions
Technical specifications
- Product type
Monitor turntable
- Features
Swivelling
- Holder type
Swivelling
- Max. height
2 cm
- Add-on displays
1 Display(s)
- Suitable for
94,0 cm (37")
91,4 cm (36")
88,9 cm (35")
86,4 cm (34")
83,8 cm (33")
81,3 cm (32")
78,7 cm (31")
76,2 cm (30")
73,7 cm (29")
71,1 cm (28")
Show more
- Mounting type
Table
- Material
ABS plastic
- Factory colour
Black
- Work surface width
254 mm
- Work surface depth
254 mm
- Width
25.4 cm
- Depth
25.4 cm
- Max. load capacity
60 kg
- Dim
(W x D) 25.4 cm x 25.4 cm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Swivel range (left)
180°
- Swivel range (right)
180°
Documents & Downloads
Datasheet
Datasheet 1507140 TOOLCRAFT Monitor turntable Ø 25.4 cm Black
User & Safety Instructions
User & Safety Instructions 1507140 TOOLCRAFT Monitor turntable Ø 25.4 cm Black


