• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-90458 Monitor riser Height range: 71 up to 145 mm Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomic monitor increase, adjustable, max. 10kg, black

  • The monitor increase improves your viewing position and creates space on your desk - storage possibility for keyboard and mouse below the monitor stand.
  • With a load capacity of 10 kg and dimensions of 40 x 28 cm, the monitor can be raised up to 32 inches - the height of the stand can be varied between 7.1, 10.8 and 14.5 cm.
  • The use of monitor elevations has a positive effect on the ergonomics of your workplace and therefore directly on your health, as you no longer have to constantly lower your head.

Technical specifications

  • Maximum increase: 14.5 cm
  • Height of a pedestal module: 3.7 cm
  • Desktop attachment plate thickness: Approx. 1.5 cm
  • Maximum load capacity 10 kg
  • Dimensions: L 40 x W 28 x H 14.5 cm
  • Weight: 1.5 kg
  • Colour, black
  • Material panel: Wood (glazed)
  • Material feet: Plastic
Product type

Monitor riser

Features

Suitable for cuved displays

Holder type

Stand

Rigid

Height-adjustable

Max. height

145 mm

Height (min.)

71 mm

Add-on displays

1 Display(s)

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

25,9 cm (10.2")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10,8")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

33 cm (13")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

Show more
Mounting type

Structure

Stand

Table

Over-table

Material

Wood (PVC-coated)

Plastic

Factory colour

Black

Work surface width

400 mm

Work surface depth

280 mm

Width

400 mm

Depth

280 mm

Max. load capacity

10 kg

Dim

(W x D) 400 mm x 280 mm

Wireless charging

No

Suitable for

25,4 cm (10") - 81,3 cm (32")

Screen size diagonal (inches)

1.0 inch

Weight

1.938

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290137 Digitus DA-90458 Monitor riser Height range: 71 up to 145 mm Black

Description

With the ergonomic monitor increase you get an easy to use product, with which you can individually design your desk. Due to the modular structure of the stand, you can easily change the height of the stand by adding or removing support elements. In the front area there is also a smartphone & tablet holder with openings for charging or connection cables.

This text is machine translated.

Features

  • Alternatively, you can also use the stand for the increased positioning of your notebook and in combination with an external mouse and keyboard you can do without an additional monitor.
  • The desk attachment contains a black support plate with a thickness of 1.5 cm and achieves an own weight of 1.5 kg at full height with all installed modules.
  • Tablet & smartphone stand in the front

Scope of delivery

  • 1 x monitor increase
  • 12 x pedestal modules
  • 4 x base bases
  • 1 x assembly instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97*

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)