• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT N9-26 Soldering tip Bevelled 45° Tip size 2 mm Tip length 42 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement soldering tip for 1553055, 1620655, 2269448, 2295599

  • Tip shape: Bevelled 45°
  • Tip size: 2 mm
  • Tip length: 42 mm

Technical specifications

  • Material: Copper
Tip shape

Bevelled 45°

Product type

Soldering tip

Compatible with

Toolcraft

Type

N9-26

Compatible with (details)

1553055

1620655

2269448

2295599

Tip size

2 mm

Tip length

42 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338510 TOOLCRAFT N9-26 Soldering tip Bevelled 45° Tip size 2 mm Tip length 42 mm Content 1 pc(s)

Description

Scope of delivery

  • Replacement soldering tip
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.78*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)