• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT N9-5 Soldering tip Knife-tip 45° Tip size 5 mm Tip length 44 mm Content 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare soldering tip

  • tip shape: bevelled 45°
  • tip size: 5 mm
  • tip length: 44 mm

Technical specifications

  • - Copper L:44mm Tip R 5mm
  • - Spare tip for BN 1553055, 1553056 & 1620655
Tip shape

Knife-tip 45°

Product type

Soldering tip

Compatible with

Toolcraft

Type

N9-5

Compatible with (details)

1553055

1553056

1620655

Tip size

5 mm

Tip length

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103129 TOOLCRAFT N9-5 Soldering tip Knife-tip 45° Tip size 5 mm Tip length 44 mm Content 1 pc(s)

Description

This Toolcraft soldering tip is suitable for various Toolcraft soldering stations.
The 45° bevelled soldering tip with a size of 5 mm and a length of 44 mm is made of solid copper.
Spare soldering tip for BN 1553055, 1553056, 1620655

Scope of delivery

  • Spare soldering tip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)