• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PD9025C Foot self-adhesive, hemispherical Transparent (Ø x H) 7.9 mm x 2.5 mm 1 pc(s)

Product type
Foot
Features
self-adhesive
hemispherical
Material
Polyurethane
Height
2.5 mm
(Ø)
7.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible pads super soft

  • Excellent sound insulation
  • This text is machine translated.

Technical specifications

Product type

Foot

Features

self-adhesive

hemispherical

Material

Polyurethane

Factory colour

Transparent

Height

2.5 mm

(Ø)

7.9 mm

Dim

(Ø x H) 7.9 mm x 2.5 mm

Content

1 pc(s)

Type

PD9025C

Documents & Downloads

Datasheet

Datasheet 401554 TOOLCRAFT PD9025C Foot self-adhesive, hemispherical Transparent (Ø x H) 7.9 mm x 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 401554 TOOLCRAFT PD9025C Foot self-adhesive, hemispherical Transparent (Ø x H) 7.9 mm x 2.5 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)