• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ROPID 100 Superglue 893956 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PP/PE Superglue set

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Polyethylene (PE), polypropylene (PP) and most of polyolefins, as well as PTFE and silicone

Product type

Superglue

Material suitability

Polyethylene (PE)

Polypropylene

Polyolefin

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 893956 TOOLCRAFT ROPID 100 Superglue 893956 1 Set

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 225: Highly flammable liquid and vapour
  • H 304: May be fatal if swallowed and enters airways
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 501: Dispose of contents/container at …
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 243: Take precautionary measures against static discharge
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 331: Do NOT induce vomiting
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 403+235: Store in a cool and well-ventilated place

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

Super Glue ROPID 100
Universal- Superglue In conjunction with a primer for difficult bond plastics. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.

Primer-brush bottle
Particularly for sticking difficult-to-stick plastics

Scope of delivery

  • Second adhesive liquid 20 g
  • Primer 15 ml