• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT flüssige Schweißnaht Repair glue 893958 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weld seam adhesive set (Superglue + filler)

  • Industrial adhesive for fast and simple repairs
  • High and durable adhesion power
  • Lightning fast curing
  • Excellent for bonding, modeling, filling and reinforcement
  • Repair adhesive can also be used optionally without granules
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Glues almost all materials together and with one another.
Product type

Repair glue

Content

1 Set

Adhesive features

Dosing nozzle

Weatherproof

Water-resistant

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 893958 TOOLCRAFT flüssige Schweißnaht Repair glue 893958 1 Set

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description


The weld from the tube
In many areas, it's not just the automotive industry that says "sticking instead of welding". And for good reason too! The repair adhesive of TOOLCRAFT is very versatile and is suitable as industrial adhesive Ideal for sticking, modeling, filling and strengthening almost all materials.

An infinite number of possible applications
From the storage compartment to the gear, whether in the workshop or in the household: Everything, WAS must be glued, repaired or supplemented - the TOOLCRAFT repair glue has the solution in the bottle.

It couldn't be simpler or faster
Granules and adhesives produce an unbeatable adhesion force in no time at all, and join them inseparably, WAS belongs together. The powder is given in cavity or column, the adhesive is thawed and at lightning speed a hardened and highly loadable connection, which can be ground, spat, drilled and painted.

Gluing, repairing, modeling
Even soft materials like plastic, rubber, rubber and even foam, which are attacked by a lot of adhesives, can be easily connected with each other using the repair glue from TOOLCRAFT. The CLOU: Missing substance can even be modeled and designed freely!

This text is machine translated.

Scope of delivery

  • TOOLCRAFT
  • flüssige Schweißnaht
  • Repair glue 20 g · Filler 30 g.

Hints

To thoroughly clean the glue areas beforehand, we recommend TOOLCRAFT universal cleaner and degreaser

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)