• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT SIP-220 Plastic repair kit 230 V 80 W 200 - 450 °C + soldering tip

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT SIP-220 Plastic Repair Kit

  • Repairs and smooths plastic cracks
  • Adjustable temperature
  • Temperature indicator light

Our service for you

Technical specifications

Product type

Plastic repair kit

Max. power

80 W

Min. temperature

200 °C

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Soldering iron features

+ soldering tip

Dim

(L x W x H) 290 x 31 x 31 mm

Weight

226 g

Operating voltage

230 V

Width

31 mm

Height

31 mm

Length

290 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899503 TOOLCRAFT SIP-220 Plastic repair kit 230 V 80 W 200 - 450 °C + soldering tip

Conformity certificate

Conformity certificate 2899503 TOOLCRAFT SIP-220 Plastic repair kit 230 V 80 W 200 - 450 °C + soldering tip

Warranty Terms

Warranty Terms 2899503 TOOLCRAFT SIP-220 Plastic repair kit 230 V 80 W 200 - 450 °C + soldering tip

Description

Features

  • Power consumption: 220-240 V, 50 Hz, 80 W
  • Cord length: 1.2 m
  • Operation temperature: 200 - 450 °C
  • Max. temperature: 450 °C ±5 %

Scope of delivery

  • Soldering iron
  • Extra triangle-shaped tip
  • Iron stand
  • Metal brush
  • 25x Black plastic rods
  • 10x Aluminium tape
  • 2x Metal net
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)