• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT SMD LED Work light 1600 lm TO-8194401

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT cordless LED work light CL1600

  • Integrated handleAdjustable Light headPrepared for support bracket4 brightness levels can be selected (25 %, 50 %, 75 %, 100 %)

Our service for you

Technical specifications

Product type

Work light

Bulb type

SMD LED

Factory colour

Black/red

Dim

(L x W x H) 155 x 190 x 295 mm

Weight

1000 g

LEDs

42 pc(s)

Weight, information

without rechargeable battery

Luminous flux (high)

1600 lm

Luminous flux (low)

400 lm

Luminous flux (medium)

800 lm

Width

190 mm

Height

295 mm

Length

155 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731467 TOOLCRAFT SMD LED Work light 1600 lm TO-8194401

Warranty Terms

Warranty Terms 2731467 TOOLCRAFT SMD LED Work light 1600 lm TO-8194401

Description

Mobile lighting with powerful rechargeable batteryFor all applications in poorly illuminated places, the compact TOOLCRAFT battery LED work light CL1600 is the ideal companion. Made of metal, ABS and PP, it also poses problems with more robust requirements.Energy-saving and sustainableThe bright LED cold light of the CL1600 provides clear illumination via a push-button switch, whereby four brightness levels (25%, 50%, 75%, 100%) can be selected. In the maximum position, the 15 W lamp generates 1600 LM with a color temperature of 6500 K. A display informs about the battery status. The removable battery can also be used in other compatible devices.Flexible and functionalWith a practical integrated handle the TOOLCRAFT work light is placed at the desired location in no time at all and the angle of illumination can be adjusted, thanks to the adjustable lamp head as required. Whether on the ground or at an airy height, four wide and large bases ensure a stable positioning on the floor and, with the integrated hook, it can be fixed to scaffolding or similar structures in no time.

This text is machine translated.

Features

  • With hooksPush-button switchPower indicator on the rechargeable batteryBattery (18 V Li-Ion) can also be used for other devicesLight color: Cold-white, color temperature 6500 KFour wide and large sockets for stable placementMetal, ABS, PP Material Luminous flux: 400 LM (25%), 800 LM (50%), 1200 LM (75%), 1600 LM Max (100%)Max power 15 WSwitch: On/offBattery level indicator

Scope of delivery

  • 1 x lamps
  • 1x user manual

Hints

Battery and battery charger not included in the delivery.

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.