• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT SMD LED Work light 200 lm TO-8194398

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT cordless LED work light CL200

  • Ideal for lighting sitesBright cold light thanks to LED technologyLong-lasting, continuous illuminationTop of light adjustable

Our service for you

Technical specifications

Product type

Work light

Bulb type

SMD LED

Illumination range (high)

50 m

Factory colour

Black-red

Dim

(L x W x H) 63 x 90 x 190 mm

Weight

261 g

LEDs

10 pc(s)

Weight, information

without rechargeable battery

Luminous flux (high)

200 lm

Luminous flux (medium)

160 lm

Width

90 mm

Height

190 mm

Length

63 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731466 TOOLCRAFT SMD LED Work light 200 lm TO-8194398

Warranty Terms

Warranty Terms 2731466 TOOLCRAFT SMD LED Work light 200 lm TO-8194398

Description

Mobile lighting with long-lasting PowerThe compact TOOLCRAFT battery LED work light CL200 is the ideal companion for all uses in poorly illuminated places.Flexible, functional, versatileThe bright LED cold light of the CL200 provides clear lighting conditions, which can be adjusted individually by five different lighting functions. Even the angle of illumination can be adjusted thanks to the adjustable head. Equipped with hook and belt clip, the TOOLCRAFT work light is ready for use anywhere and at any time. A display informs about the battery status. The removable battery can also be used in other compatible devices.

This text is machine translated.

Features

  • Portable, compact lightweight designWith main switch5 light functions can be selectedWith hook and belt clipBattery status indicatorBattery can be used for other devices

Scope of delivery

  • 1 x lamps
  • 1x user manual

Hints

Battery and battery charger not included in the delivery.

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.