
Highlights & Details
TOOLCRAFT soldering station + desoldering station
- Incl. Desoldering pump
- Temperature range 160 - 480 °C.
- Large display
- LED indicates temperature
- Easy and fast tip change
Technical specifications
- Desoldering station: Product dimensions - WxHxD - 160x170x240 mm, power max. 90W
- Soldering station: Product dimensions - WxHxD - 130x130x175 mm, max. power 60W
- Product type
Soldering/desoldering station
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Operating voltage
230 V
- Weight
4.58 kg
- Weight, information
approx.
- Soldering iron features
+ tray
+ desoldering pump
- Min. temperature
160 °C
- Vacuum pressure (max.)
600 mbar
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001295 TOOLCRAFT Soldering/desoldering station Digital 160 - 480 °C + tray, + desoldering pump
User & Safety Instructions 2001295 TOOLCRAFT Soldering/desoldering station Digital 160 - 480 °C + tray, + desoldering pump
Conformity certificate
Conformity certificate 2001295 TOOLCRAFT Soldering/desoldering station Digital 160 - 480 °C + tray, + desoldering pump
Warranty Terms
Warranty Terms 2001295 TOOLCRAFT Soldering/desoldering station Digital 160 - 480 °C + tray, + desoldering pump
Description
The desoldering station is the ideal device for melting and vacuuming lead-free soft solder. This soldering station combines a desoldering system and a classic soldering station in one device.
This text is machine translated.
Features
- Short heating time
- Temperature specification with up/down keys
- Easy and quick tip change adjustable sponge holder
- Soldering tip cleaner dry sponge
- Digital display of set and actual temperature
- Temperature range 160 - 480 °C.
- Sponge holder can be inserted
- Temperature display in °C or °F.
- Deluxe holder for accessories such as desoldering pump, replacement tips
Scope of delivery
- Soldering station
- Soldering iron
- Power cord
- desoldering pump
- Stand for soldering iron
- Dry cleaner for soldering tips
- Cleaning sponge
- User manual
- Desoldering Station
- Soldering stand: Including base, sponge and holder
- 3x cotton disc 16.8 mm
- Cotton disc 20.8 mm
- 2x spare nozzles: N5-1, N5-3
- 3-piece cleaning tool set
- User manual
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















