• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering tip Flattened Tip size 2 mm Tip length 15 mm Content 1 Pair

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Copper
  • Coating: Nickel, Tin
Tip shape

Flattened

Product type

Soldering tip

Compatible with

Toolcraft

Type

TO-6897066

Compatible with (details)

BN 2266985

Tip size

2 mm

Tip length

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299022 TOOLCRAFT Soldering tip Flattened Tip size 2 mm Tip length 15 mm Content 1 Pair

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)