• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10104639 Aluminium alloy Step stool Folding, Toolfree set-up Silver EN 14183 3.9 kg

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft aluminium ladder, 3 steps, flat

  • Modern and lightweight design made from aluminium alloy
  • Only 5.5 cm thick when folded
  • Complies with EN14183

Technical specifications

  • Open size: 410 x 640 x 1050 mm
  • Folded size: 410 x 1140 x 55 mm
  • Top step size: 300 x 200 mm
  • Other step size: 300 x 120 mm
  • Rung spacing: 220 mm
Product type

Step stool

Material

Aluminium alloy

Factory colour

Silver

No. of rungs/steps

3

Step depth

200 mm

Weight

3.9 kg

Features

Folding

Toolfree set-up

Standards

EN 14183

Width

410 mm

Height

1040 mm

Depth

640 mm

Steps

220 mm

Load capacity (max.)

150 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368213 TOOLCRAFT TO-10104639 Aluminium alloy Step stool Folding, Toolfree set-up Silver EN 14183 3.9 kg

Warranty Terms

Warranty Terms 3368213 TOOLCRAFT TO-10104639 Aluminium alloy Step stool Folding, Toolfree set-up Silver EN 14183 3.9 kg

Description

Toolcraft aluminum guide 3-stage Flat in light weight design with aluminum alloy.

This text is machine translated.

Features

  • Loading capacity: 150 kg

Scope of delivery

  • Ladder
  • Manual

Hints

Open dimensions: 410 x 640 x 1040 mm
Folded dimensions: 410 x 1135 x 55 mm
Top step dimensions: 300 x 200 mm
Other step dimensions: 300 x 100 mm
Rung spacing: 220 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.