• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10182525 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

659 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linen tester, 28 mm 6x

  • 6x magnification
  • Metal body with glass lens
  • 28mm diameter

Technical specifications

Product type

Linen tester

Magnification

6 x

Lens Ø

28 mm

Lens size

(Ø) 28 mm

Length

38 mm

Weight

85 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394175 TOOLCRAFT TO-10182525 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

Description

the product is intended to be used by means of the integrated magnifying glass for quality control of substances, printing products (Text/Graphics Quality, etc.) or similar. Using the folding mechanism and the fixed distance between the magnifying glass and surface results in a fixed magnification (6x). Different scales allow the determination of distances or dimensions.
A free practical application case is included.

Features

  • Scales in mm and inch
  • Metal body

Scope of delivery

  • Linen tester
  • Pouch

More interesting products

(*All information is plus legal VAT)